3.000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.200 |
| 10+ | €2.410 |
| 25+ | €2.200 |
| 50+ | €2.100 |
| 100+ | €1.990 |
| 250+ | €1.880 |
| 500+ | €1.830 |
| 1000+ | €1.770 |
Product Information
Product Overview
The STM6601CA2BDM6F is a smart Pushbutton On/Off Controller with pull-up internal resistor on Smart Reset™ input and power-on lockout. The STM6600-01 device monitors the state of connected pushbutton as well as sufficient supply voltage. An enable output controls power for the application through the MOSFET transistor, DC-DC converter and regulator. If the supply voltage is above a precise voltage threshold, the enable output can be asserted by a simple press of the button. Factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push-button during normal operation and can be used to request a system power-down. The interrupt is also asserted if under-voltage is detected. By a long push of one button (/PB) or two buttons (/PB and /SR) either a reset is asserted or power for the application is disabled depending on the option used.
- Adjustable Smart Reset™ assertion delay time driven by external CSRD
- Debounced /PB and /SR inputs
- /PB and /SR ESD inputs withstand voltage up to ±15kV (air discharge) ±8kV (contact discharge)
- Secure start-up, interrupt, Smart Reset™ or power-down driven by pushbutton
- Precise 1.5V voltage reference with 1% accuracy
- 0.6μA Low standby current
Applications
Portable Devices, Audio, Imaging, Video & Vision, Consumer Electronics, Power Management, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pushbutton On/Off Controller
5.5V
TDFN
-40°C
STM6601
MSL 1 - Unlimited
TDFN
1.6V
0.6µA
12Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate