Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €1.130 |
25+ | €1.120 |
50+ | €1.100 |
100+ | €1.090 |
250+ | €1.080 |
500+ | €1.060 |
1000+ | €1.050 |
Product Information
Product Overview
STM6601CM2DDM6F is a smart push-button on/off controller with Smart Reset™ and power-on lockout. This device monitors the state of connected push-button(s) as well as sufficient supply voltage. An enable output controls power for the application through the MOSFET transistor, DC-DC converter, regulator, etc. If the supply voltage is above a precise voltage threshold, the enable output can be asserted by a simple press of the button. Factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push-button during normal operation and can be used to request a system power-down. The interrupt is also asserted if undervoltage is detected. Application includes portable devices, terminals, audio and video players, cell phones and smart phones, PDAs, palmtops, organizers.
- Operating voltage range from 1.6V to 5.5V
- Low standby current of 0.6µA
- Adjustable smart Reset™ assertion delay time driven by external CSRD
- By fixed time period, tON_BLANK
- Debounced PB (active low) and SR (active low) inputs
- PB and SR ESD inputs withstand voltage up to ±15KV (air discharge) ±8KV (contact discharge)
- Secure start-up, interrupt, Smart Reset™ or power-down driven by push-button
- Precise 1.5V voltage reference with 1% accuracy
- TDFN12 package, industrial operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pushbutton On/Off Controller
5.5V
TDFN
-40°C
STM6601
-
TDFN
1.6V
600nA
12Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate