Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8A-DISCOVERY
Order Code2318915
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.440 |
Price for:Each
Minimum: 1
Multiple: 1
€22.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8A-DISCOVERY
Order Code2318915
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits8bit
Silicon Family NameSTM8AF52xx, STM8AL3xxx
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTM8AF5288, STM8AL3L68
Kit ContentsDiscovery kit STM8AF5288T, STM8AL3L68T, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STM8A-DISCOVERY helps user discover the STM8AF5288 and STM8AL3L68 automotive microcontroller features and develop applications through two dedicated application boards that can be connected together via a LIN network. The STM8AF board can perform both CAN and LIN communications with the MCU powered at 5V and is ready to be connected into a network with its integrated transceiver.
- On board ST-LINK/V2 included for debugging and programming
- Board power supply through 5V USB bus
- Internal dual ST662A step up converter building the 12Vdc when powered by USB port
- L99PM62GXP power management IC with LIN & CAN with SPI control interface & high side drivers
- Extension header for L99PM62GXP including relays, high side outputs and wake up capabilities
- STM8AF5288T MCU featuring 64Kbytes Flash, 2Kbytes data EEPROM, LIN, CAN in an 48 pin package
- STM8AL3L68T MCU featuring 32Kbytes Flash, 1Kbytes data EEPROM, LCD in an 48 pin package
- 4 digit alphanumeric LCD display including 4 bars display
- Extension header for MCU connectivity
- 16MHz HSE XTAL crystal oscillator
Contents
STM8AF and STM8AL boards, USB cable.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM8AF52xx, STM8AL3xxx
Core Sub-Architecture
STM8
Kit Contents
Discovery kit STM8AF5288T, STM8AL3L68T, USB Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8bit
Core Architecture
STM8
Silicon Core Number
STM8AF5288, STM8AL3L68
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002