Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.712 |
| 10+ | €0.511 |
| 50+ | €0.510 |
| 100+ | €0.509 |
| 250+ | €0.508 |
| 500+ | €0.507 |
| 1000+ | €0.506 |
| 2500+ | €0.505 |
Product Information
Product Overview
The STM8L051F3P6 is a 8-bit ultra low power value line Microcontroller Unit features an enhanced CPU core providing increased processing power while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations. Low density value line features embedded data EEPROM and low power, low-voltage, single-supply program flash memory. This device incorporates an extensive range of enhanced I/Os and peripherals, a 12-bit ADC and a real-time clock, two 16-bit timers, one 8-bit timer, as well as standard communication interfaces such as an SPI, an I²C interface and one USART.
- Reset and supply management - Ultralow power POR/PDR
- Low power, ultra-safe BOR reset with 5 selectable thresholds
- Programmable voltage detector
- Low power RTC - BCD calendar with alarm interrupt
- LSE security system
- Auto-wakeup from halt with periodic interrupt
- Communication interfaces - Synchronous serial interface
- Development support - Boot loader using USART
- Fast on-chip programming and non-intrusive debugging with SWIM
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
STM8 Family STM8L Series Microcontrollers
16MHz
20Pins
18I/O's
1KB
12Bit
3.6V
85°C
STM8
-
No SVHC (25-Jun-2025)
STM8
8KB
TSSOP
I2C, SPI, USART
10Channels
1.8V
-40°C
Surface Mount
STM8L
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STM8L051F3P6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate