Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2400+ | €1.140 |
| 7200+ | €0.998 |
Product Information
Product Overview
STM8S105K4T6CTR is an access line 8bit microcontroller. It provides the following benefits: reduced system cost, performance and robustness, short development cycles, and product longevity. The system cost is reduced thanks to an integrated true data EEPROM for up to 300k write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset. Device performance is ensured by a 16MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source), and a clock security system. Short development cycles are guaranteed due to application scalability across common family product architecture with compatible pinout, memory map and modular peripherals.
- 2.95 to 5.5V operating voltage, low power crystal resonator oscillator
- External clock input, internal, user-trimmable 16MHz RC
- Clock security system with clock monitor, internal low-power 128kHz RC
- Low-power modes (wait, active-halt, halt), switch-off peripheral clocks individually
- Permanently active, low-consumption power on and power-down reset
- Window watchdog and independent watchdog timers, auto wake-up timer
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN host mode
- 10bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analogue watchdog
- Highly robust I/O design, immune against current injection, 16Kbyte program memory size
- Operating temperature range from -40°C to 85°C, 32-pin LQFP package
Technical Specifications
STM8 Family STM8S Series Microcontrollers
16MHz
32Pins
25I/O's
2KB
10Bit
5.5V
85°C
STM8
-
STM8
16KB
LQFP
I2C, SPI, USART
7Channels
2.95V
-40°C
Surface Mount
STM8S
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate