Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.740 |
10+ | €4.410 |
25+ | €4.070 |
50+ | €3.740 |
100+ | €3.400 |
250+ | €3.390 |
500+ | €3.380 |
Product Information
Product Overview
STOTG04ESQTR is a STOTG04ES USB On-The-Go full-speed transceiver. It provides a complete physical layer solution for any USB-OTG device. It contains VBUS charge pump and comparators, ID line detector and interrupt generator, and the USB differential driver and receivers. It is suitable for mobile and battery-powered devices because of its low power consumption and power-down operating mode. The transceiver is capable of operation in several different modes. It can operate in basic USB-OTG mode, as a UART transceiver or in audio mode. The behaviour of the transceiver is fully configurable through the two-wire I²C serial bus. The transceiver supports the session request protocol and host negotiation protocol. Application includes mobile phones, PDAs, MP3 players, digital cameras, printers.
- Analog car kit-compatible, three operating modes: USB, UART and audio
- Capable of 12Mbit/s full-speed and 1.5Mbit/s low-speed modes of operation
- Standard digital interface compliant with the OTG transceiver specification
- Supports the session request protocol (SRP) and host negotiation protocol (HNP)
- Ability to control external charge pump for higher VBUS currents
- Integrated pull-up/-down resistors, ±6KV ESD protection on all USB pins (contact discharge)
- Power-down mode with very low power consumption for battery powered devices
- Ideal for system ASICs with built-in USB OTG dual role core
- QFN24 package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB OTG Transceiver
2.7V
QFN
12Mbps
-40°C
-
MSL 3 - 168 hours
USB 2.0
5.5V
24Pins
1Ports
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate