Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.020 |
| 10+ | €0.737 |
| 50+ | €0.666 |
| 100+ | €0.587 |
| 250+ | €0.550 |
| 500+ | €0.530 |
| 1000+ | €0.510 |
| 2500+ | €0.489 |
Product Information
Product Overview
The STP08CP05MTR is a 8-bit power monolithic low voltage/low current Shift Register designed for LED panel displays. It contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. In the output stage, eight regulated current sources were designed to provide 5 to 100mA constant current to drive the LEDs, the output current setup time is 11ns (typical), thus improving the system performance. It is backward compatible in functionality and footprint with STP8C/L596. Through an external resistor, users can adjust the STP08CP05 output current, controlling in this way the light intensity of LEDs, in addition, user can adjust LEDs brightness intensity from 0% to 100% via OE pin. The STP08CP05 guarantees a 20V output driving capability, allowing users to connect more LEDs in series. The high clock frequency, 30MHz, also satisfies the system requirement of high volume data transmission.
- 8 Constant-current output channels
- Adjustable output current through external resistor
- Serial data-in/parallel data-out
- 3.3V Micro driver-able
- 2.5kV HBM and 200V MM ESD protection
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8Channels
20V
16Pins
5.5V
-40°C
-
MSL 3 - 168 hours
-
NSOIC
100mA
30MHz
100mA
NSOIC
3V
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Constant Current
8Outputs
20V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate