Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.410 |
| 10+ | €1.030 |
| 50+ | €0.906 |
| 100+ | €0.835 |
| 250+ | €0.809 |
| 500+ | €0.808 |
| 1000+ | €0.807 |
| 2500+ | €0.791 |
Product Information
Product Overview
The STP16CPC26MTR is a 16-bit monolithic low-voltage constant current LED Sink Driver. The device contains a 16-bit shift register and data latches, which convert serial input data into parallel output format. In the output stage 16 regulated current generators provide 5 to 90mA constant current to drive LEDs. The current is externally adjusted through a resistor and the LED brightness can be adjusted from 0 to 100% via OE pin. This guarantees a 20V driving capability, allowing users to connect more LEDs in series to each current source.
- 16 Constant current output channels
- Adjustable output current through external resistor
- ±1% Typical current accuracy bit to bit
- Thermal shutdown for over-temperature protection
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
16Channels
20V
24Pins
5.5V
-40°C
-
MSL 1 - Unlimited
-
SOIC
90mA
30MHz
90mA
SOIC
3V
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Constant Current
16Outputs
20V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate