Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.630 |
10+ | €1.960 |
25+ | €1.800 |
50+ | €1.710 |
100+ | €1.620 |
250+ | €1.520 |
500+ | €1.480 |
1000+ | €1.410 |
Product Information
Product Overview
The STP24DP05BTR is a 24-bit constant current LED Sink Driver with output error detection. The monolithic, low-voltage low current shift register designed for LED panel displays. The device contains an 8 x 3-bit serial-in, parallel-out shift register that feeds a 8 x 3-bit D-type storage register. In the output stage, twenty four regulated current sources were designed to provide 5 to 80mA constant current to drive the LEDs. The 8 x 3 shift register data flow sequence order can be managed through two dedicated pins. The STP24DP05 has a dedicated pin to activate the outputs with a sequential delay, that prevents inrush current during output turn-ON. The device detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift registers and shifted out via the serial line output.
- Low-voltage power supply down to 3V
- 8 x 3 Constant current output channels
- Adjustable output current through external resistors
- Short and open output error detection
- Serial data-in/parallel data-out
- Shift register data flow register control
- Accepts 3.3 and 5V micro driver
Applications
Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
24Channels
20V
48Pins
5.5V
-40°C
-
MSL 3 - 168 hours
-
HTQFP
80mA
25MHz
80mA
HTQFP
3V
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Constant Current
24Outputs
20V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate