Print Page
Image is for illustrative purposes only. Please refer to product description.
207 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.720 |
10+ | €1.370 |
100+ | €1.300 |
500+ | €1.210 |
1000+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP80NF55-08
Order Code1291988
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id80A
Drain Source On State Resistance8000µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
The STP80NF55-08 from STMicroelectronics is a through hole, 55V N channel STripFET II power MOSFET in TO-220 package. This power MOSFET designed in unique Single Feature Size strip based process, resulting transistor shows extremely high packing density for low onstate resistance, rugged avalanche characteristics and less critical alignment steps. Applicable at switching applications.
- Drain to source voltage (Vds) of 55V
- Gate to source voltage of ±20V
- Continuous drain current (Id) of 80A
- Power dissipation (Pd) of 300W
- Low on state resistance of 6.5mohm at Vgs 10V
- Operating junction temperature range from -55°C to 175°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
8000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for STP80NF55-08
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002685