Print Page
Image is for illustrative purposes only. Please refer to product description.
755 In Stock
700 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.010 |
5+ | €18.070 |
10+ | €15.130 |
50+ | €13.630 |
100+ | €12.120 |
250+ | €11.940 |
Price for:Each
Minimum: 1
Multiple: 1
€21.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS12045TV
Order Code9803378
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current120A
Forward Voltage Max670mV
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current900A
Diode MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS12045TV is a Power Schottky Rectifier features very small conduction losses, negligible switching losses, extremely fast switching and low thermal resistance. The dual power Schottky rectifier is suitable for high frequency DC to DC converters. This device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
- 150°C Maximum operating junction temperature
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
670mV
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
120A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
900A
Product Range
-
Technical Docs (2)
Alternatives for STPS12045TV
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability