Print Page
Image is for illustrative purposes only. Please refer to product description.
802 In Stock
2.800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.722 |
10+ | €0.408 |
100+ | €0.383 |
500+ | €0.357 |
1000+ | €0.338 |
5000+ | €0.309 |
Price for:Each
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1545D
Order Code9803394
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max570mV
Forward Surge Current220A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
Product Overview
The STPS1545D is a Power Schottky Rectifier features very small conduction losses, negligible switching losses and extremely fast switching. The single chip Schottky rectifier is suitable for high frequency DC to DC converters. This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
- 6000W Repetitive peak avalanche power
- 1.6°C/W Junction to case thermal resistance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
220A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-220AC
Forward Voltage Max
570mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability