Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS15L45CBY-TR
Order Code3366909
Technical Datasheet
573 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.334 |
10+ | €0.323 |
100+ | €0.319 |
500+ | €0.314 |
1000+ | €0.308 |
5000+ | €0.301 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS15L45CBY-TR
Order Code3366909
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max640mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
15A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
640mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
Product traceability