Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS200170TV1
Order Code1295321
Product RangeSTPS2
Technical Datasheet
6 In Stock
900 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.400 |
5+ | €21.040 |
10+ | €17.670 |
50+ | €17.460 |
100+ | €17.240 |
250+ | €16.100 |
Price for:Each
Minimum: 1
Multiple: 1
€24.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS200170TV1
Order Code1295321
Product RangeSTPS2
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current200A
Forward Voltage Max630mV
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current700A
Diode MountingPanel
Product RangeSTPS2
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS200170TV1 is a high voltage Power Schottky Rectifier features negligible switching losses, low leakage current, good trade-off between leakage current and forward voltage drop. This device is intended for use in the secondary rectification of applications.
- Avalanche rated
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Forward Voltage Max
630mV
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
200A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
700A
Product Range
STPS2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability