Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30L30CG-TR
Order Code2341620
Product RangeSTPS3
Technical Datasheet
297 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.680 |
10+ | €1.270 |
100+ | €0.930 |
500+ | €0.743 |
1000+ | €0.623 |
5000+ | €0.584 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30L30CG-TR
Order Code2341620
Product RangeSTPS3
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage30V
Average Forward Current30A
Forward Voltage Max570mV
Forward Surge Current220A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS3
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS30L30CG-TR is a low drop Power Schottky Rectifier featuring extremely fast switching, low thermal resistance and negligible switching losses. This dual centre tap Schottky rectifier is suited for switch mode power supplies and high frequency DC to DC converters. This device is packaged in TO- D²PAK intended for use in low voltage, high frequency inverters, freewheeling and polarity protection applications.
- Very small conduction losses
- Low forward voltage drop
- Avalanche capability specified
Applications
Industrial, Power Management
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
30A
Forward Surge Current
220A
Diode Case Style
TO-263 (D2PAK)
Reverse Recovery Time
-
Product Range
STPS3
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
570mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001958
Product traceability