Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30M100ST
Order Code2325920
Product RangeSTPS3
Technical Datasheet
2.848 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
10+ | €1.560 |
100+ | €0.732 |
500+ | €0.707 |
1000+ | €0.681 |
5000+ | €0.574 |
Price for:Each
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30M100ST
Order Code2325920
Product RangeSTPS3
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Forward Voltage Max800mV
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeSTPS3
Qualification-
Product Overview
The STPS30M100ST is a Power Schottky Rectifier featuring good trade off between leakage current and forward voltage drop. This single Schottky rectifier suited for high frequency switch mode power supply. It is intended to be used in notebook and game station adaptors, providing in these applications a good efficiency at both low and high load.
- Avalanche rated
- Low VF
- High frequency operation
- Avalanche capability specified
Applications
Consumer Electronics, Hobby & Education, Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
30A
Forward Surge Current
300A
Diode Case Style
TO-220AB
Reverse Recovery Time
-
Product Range
STPS3
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
800mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
Product traceability