Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPTIC-15G2C5
Order Code2490184
Product RangeParascan STPTIC Series
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPTIC-15G2C5
Order Code2490184
Product RangeParascan STPTIC Series
Technical Datasheet
Capacitance1.5pF
Voltage Rating-
Product RangeParascan STPTIC Series
Capacitance Tolerance-
Operating Temperature Max85°C
Capacitor Case StyleWLCSP
Automotive Qualification Standard-
Technical Specifications
Capacitance
1.5pF
Product Range
Parascan STPTIC Series
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating
-
Capacitance Tolerance
-
Capacitor Case Style
WLCSP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002