Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFA120DFSPL05
Order Code4705936
Your Part Number
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.730 |
| 10+ | €2.470 |
| 25+ | €2.250 |
| 50+ | €2.080 |
| 100+ | €1.910 |
| 250+ | €1.810 |
| 500+ | €1.620 |
| 1000+ | €1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFA120DFSPL05
Order Code4705936
Technical Datasheet
IC FunctionSecure Authentication
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageUFDFPN-EP
No. of Pins8Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
STSAFA120DFSPL05 is a secure authentication companion device for consumables, accessories, and connected objects. It is a secure element, providing authentication and secure data management services to a local or remote host. It also provides cryptographic services like hashing, encryption, and decryption. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. The STSAFE-A120 can be integrated into consumables, accessories, IoT (Internet of Things) devices, smart-home, smart-city and industrial applications, and consumer electronics devices.
- Authentication for: consumables and accessories anticloning
- Connected objects secure connection and preattachment to clouds (Azure, AWS, and others)
- Wireless chargers Qi 1.3 and Qi 2.0, matter devices, digital power supplies OCP M-CRPS
- Pairing and secure channel with host application processor, configurable secure storage
- Usage monitoring with secure counters
- Signature verification service (secure boot and firmware upgrade)
- Secure storage in host non-volatile memory based on wrapping and unwrapping of local host envelopes
- Data hashing, symmetric data encryption or decryption, on-chip key pair generation
- UFDFPN8 pinout 1 package
- 2.7 V to 5.5 V continuous supply voltage, -40°C to +105°C operating temperature
Technical Specifications
IC Function
Secure Authentication
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
IC Case / Package
UFDFPN-EP
Interfaces
I2C
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001