Print Page
Image is for illustrative purposes only. Please refer to product description.
1.241 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.550 |
| 10+ | €2.690 |
| 25+ | €2.470 |
| 50+ | €2.270 |
| 100+ | €2.220 |
| 250+ | €2.160 |
| 500+ | €2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€3.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32F0
Order Code2729720
Technical Datasheet
IC TypeMotor Controller with MCU
Motor TypeThree Phase Brushless DC
No. of Outputs6Outputs
Output Current18mA
Output Voltage3.3V
IC Case / PackageVFQFPN
No. of Pins48Pins
Supply Voltage Min8V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVFQFPN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Controller with MCU
No. of Outputs
6Outputs
Output Voltage
3.3V
No. of Pins
48Pins
Supply Voltage Max
45V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VFQFPN
Motor Type
Three Phase Brushless DC
Output Current
18mA
IC Case / Package
VFQFPN
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007403
Product traceability