Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTD6050H-12M2Y
Order Code3775638
Technical Datasheet
184 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.440 |
| 5+ | €18.460 |
| 10+ | €15.480 |
| 50+ | €14.980 |
| 100+ | €14.490 |
| 250+ | €13.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€21.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTD6050H-12M2Y
Order Code3775638
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average Forward Current38A
On State RMS Current60A
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleACEPACK SMIT
No. of Pins9Pins
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
50mA
On State RMS Current
60A
Operating Temperature Max
150°C
Thyristor Case Style
ACEPACK SMIT
Thyristor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
38A
Gate Trigger Voltage Max
1.3V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
9Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081