Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €1.290 |
100+ | €1.120 |
500+ | €0.961 |
1000+ | €0.798 |
5000+ | €0.635 |
Product Information
Product Overview
The STTH1210DI is an ultrafast Soft Recovery Diode with high reverse voltage capability. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long term reliability. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
- Very low conduction and switching losses
- High frequency and high pulsed current operation
- High junction temperature
- 20A RMS forward current
- 1.9°C/W Junction to case thermal resistance
Applications
Power Management, Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1kV
Single
48ns
175°C
2 Pin
-
12A
1.6V
80A
TO-220
STTH1
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate