Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1212D
Order Code1295235
Product RangeSTTH1
Technical Datasheet
865 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.410 |
| 10+ | €0.629 |
| 100+ | €0.567 |
| 500+ | €0.553 |
| 1000+ | €0.552 |
| 5000+ | €0.468 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1212D
Order Code1295235
Product RangeSTTH1
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max590mV
Reverse Recovery Time50ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product RangeSTTH1
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH1212D is an ultrafast Soft Recovery Diode with high reverse voltage capability. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long term reliability. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
- Very low conduction and switching losses
- High frequency and high pulsed current operation
- High junction temperature
- 30A RMS forward current
- 1.6°C/W Junction to case thermal resistance
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
12A
Forward Voltage Max
590mV
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
STTH1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002812
Product traceability