Print Page
Image is for illustrative purposes only. Please refer to product description.
64.742 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.217 |
10+ | €0.140 |
100+ | €0.125 |
500+ | €0.107 |
1000+ | €0.101 |
5000+ | €0.0735 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1L06A
Order Code8165505
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time55ns
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
Product Overview
STTH1L06A is a Turbo 2 ultrafast high voltage rectifier in a 2 pin SMA package. The STTH1L06A, which is using ST Turbo 2 600V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
- Repetitive peak reverse voltage is 600V
- Average forward current is 1A
- Forward voltage drop of 1.05V max at 1A
- Reverse recovery time trr (max) of 80ns
- Maximum operating junction temperature of 175°C
- Maximum reverse leakage current of 75µA
- Low reverse recovery current
- Reduces switching and conduction losses
- Low thermal resistance
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
55ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
20A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113