Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH3010PI
Order Code1295259
Product RangeSTTH3
Technical Datasheet
889 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.010 |
10+ | €2.590 |
100+ | €2.160 |
500+ | €2.080 |
1000+ | €2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH3010PI
Order Code1295259
Product RangeSTTH3
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time42ns
Forward Surge Current180A
Operating Temperature Max175°C
Diode Case StyleDOP-3I
No. of Pins2 Pin
Product RangeSTTH3
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH3010PI is an Ultrafast Recovery Diode with high reverse voltage capability. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long term reliability. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
- High frequency and high pulsed current operation
- High junction temperature
- Very low conduction and switching losses
- 50A RMS forward current
- 1.8°C/W Junction to case thermal resistance
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
42ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.3V
Forward Surge Current
180A
Diode Case Style
DOP-3I
Product Range
STTH3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
Product traceability