Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH6004W
Order Code1295283
Product RangeSTTH6
Technical Datasheet
610 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.790 |
10+ | €3.180 |
100+ | €2.530 |
500+ | €2.470 |
1000+ | €2.410 |
Price for:Each
Minimum: 1
Multiple: 1
€4.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH6004W
Order Code1295283
Product RangeSTTH6
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max830mV
Reverse Recovery Time50ns
Forward Surge Current600A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2 Pin
Product RangeSTTH6
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH6004W is an Ultrafast High Voltage Rectifier features low reverse current, low thermal resistance, reduces switching and conduction losses. It uses ST 400V technology and is specially suited for use in welding equipment.
- Ultrafast switching
- 90A RMS forward current
- 0.70°C/W Junction to case thermal resistance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
830mV
Forward Surge Current
600A
Diode Case Style
TO-247
Product Range
STTH6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01075