Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH6006TV1
Order Code1295284
Product RangeSTTH6
Technical Datasheet
57 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.220 |
| 5+ | €16.450 |
| 10+ | €13.670 |
| 50+ | €12.300 |
| 100+ | €10.920 |
| 250+ | €10.700 |
Price for:Each
Minimum: 1
Multiple: 1
€19.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH6006TV1
Order Code1295284
Product RangeSTTH6
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Forward Voltage Max1.4V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current210A
Diode MountingPanel
Product RangeSTTH6
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STTH6006TV1 is a high voltage Ultrafast Rectifier Diode with ST Turbo2 600V technology. The device is specially suited for use in switching power supplies applications such as rectification and PFC boost diode.
- Ultrafast switching
- Low reverse current
- Low thermal resistance
- Reduces conduction and switching losses
- 2500V RMS Insulating voltage
- 45pF Capacitance
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.4V
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
60A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
210A
Product Range
STTH6
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability