Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH6110TV2
Order Code1295292
Product RangeSTTH6
Technical Datasheet
3 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.420 |
5+ | €17.800 |
10+ | €15.170 |
50+ | €14.910 |
100+ | €14.640 |
250+ | €13.800 |
Price for:Each
Minimum: 1
Multiple: 1
€20.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH6110TV2
Order Code1295292
Product RangeSTTH6
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current30A
Diode ConfigurationDual Isolated
Forward Voltage Max2V
Reverse Recovery Time42ns
Forward Surge Current240A
Operating Temperature Max150°C
Diode Case StyleISOTOP
No. of Pins4 Pin
Product RangeSTTH6
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH6110TV2 is an ultrafast soft recovery High Voltage Diode with high reverse voltage capability. The compromise-free, high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long term reliability. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate advantage for reducing maintenance of the equipment.
- Very low conduction and switching losses
- High frequency and high pulsed current operation
- High junction temperature
- 60A RMS forward current
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Dual Isolated
Reverse Recovery Time
42ns
Operating Temperature Max
150°C
No. of Pins
4 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2V
Forward Surge Current
240A
Diode Case Style
ISOTOP
Product Range
STTH6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability