Print Page
Image is for illustrative purposes only. Please refer to product description.
1.136 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.170 |
| 10+ | €1.090 |
| 100+ | €1.020 |
| 500+ | €0.941 |
| 1000+ | €0.864 |
Price for:Each
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH806TTI
Order Code9803831
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationDual Series
Forward Voltage Max3.6V
Reverse Recovery Time13ns
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STTH806TTI is a TURBOSWITCH™ Tandem ultrafast Boost Diode feature ultrafast recovery current to compete with GaAs devices, size diminution of MOSFET and heatsinks allowed. The high performance diode composed of two 300V dice in series. TURBOSWITCH H family drastically cuts losses in the associated MOSFET when run at high dIF/dt. This boost diode is used in continuous mode power factor correctors and hard switching conditions.
- 27W Conduction power dissipation
- 2.6°C/W Junction to case thermal resistance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Series
Reverse Recovery Time
13ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
3.6V
Forward Surge Current
80A
Diode Case Style
TO-220AB
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015