Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
10+ | €1.720 |
25+ | €1.710 |
50+ | €1.700 |
100+ | €1.680 |
250+ | €1.670 |
500+ | €1.660 |
1000+ | €1.650 |
Product Information
Product Overview
STUSB1700YQTR is a USB type-C™ ic controller. It addresses 5V USB type-C port management on the host side. It is fully autonomous and allows the current capability to be managed by external pins. It is suited to implement power sharing capabilities, or external temperature protection mechanism with current capability adjustment. It is mainly designed for a broad range of applications that can handle attach detection, plug orientation detection, host to device connection, VCONN support, and VBUS configuration, smart plugs, wall adapters and chargers, power hubs and docking stations, notebook host port, LCD monitors and TV, power bank etc.
- Single power role support is source mode
- Case style is QFN24 EP 4x4mm wet table flanks
- Operating temperature range is -40°C up to 105°C
- Short-to-VBUS protections on CC pins is (22V) and VBUS pins (28V)
- Integrated VCONN discharge path
- Accessory mode support
- Programmable current limit upto 600mA
- Overcurrent, overvoltage and thermal protection
- Undervoltage lockout
- I²C interface and interrupt (optional connection to MCU)
Technical Specifications
USB Type-C Controller with High Voltage Protection
DFP, DRP, UFP
1 Port
24Pins
4.1V
-
105°C
AEC-Q100
Sink, Source
USB 3.1
QFN-EP
Surface Mount
22V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate