Print Page
Image is for illustrative purposes only. Please refer to product description.
2.116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.830 |
25+ | €1.820 |
50+ | €1.800 |
100+ | €1.790 |
250+ | €1.770 |
500+ | €1.760 |
1000+ | €1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4700YQTR
Order Code4036228
Technical Datasheet
USB IC TypeUSB Type-C and Power Delivery (PD) Controller
Power RoleSink, Source
Data RoleDFP, DRP, UFP
USB StandardUSB 3.1
No. of Ports2 Port
IC Case / PackageQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Supply Voltage Min4.1V
Supply Voltage Max22V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
STUSB4700YQTR is a stand-alone autonomous USB PD controller with short-to-VBUS protection. It addresses provider/DFP devices such as notebooks, tablets and AC adapters. This controller can handle any connections to a sink or DRP without any MCU control, from the device attachment to power negotiation, including VBUS discharge and protection. It is ideal for application such as AC adapters and power supplies for computer, smart plugs and wall adapters, power hubs and docking stations, displays, any Type-C source device.
- Type-C attach and cable orientation detection
- Single role provider, full hardware solution - no software
- I²C interface + interrupt (optional connection to MCU)
- Supports upto 5 power data objects (PDO)
- Configurable start-up profiles, case style is QFN24 EP wet table flanks
- Integrated VBUS voltage monitoring
- Short-to-VBUS protections on CC pins is (22 V)
- High voltage protections on VBUS pins is (28 V)
- Supply voltage is VSYS = [3.0V to 5.5V] and VDD = [4.1V to 22V]
- Operating temperature range from -40°C to 105°C
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DFP, DRP, UFP
No. of Ports
2 Port
No. of Pins
24Pins
Supply Voltage Min
4.1V
Current lq
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Power Role
Sink, Source
USB Standard
USB 3.1
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
22V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
Product traceability