Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1250-600G-TR
Order Code3366970
Product RangeSnubberless T12xx
Technical Datasheet
163 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.020 |
100+ | €0.671 |
500+ | €0.531 |
1000+ | €0.485 |
5000+ | €0.396 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1250-600G-TR
Order Code3366970
Product RangeSnubberless T12xx
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current120A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product RangeSnubberless T12xx
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
120A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless T12xx
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
12A
Gate Trigger Voltage Max
1.3V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
Product traceability