Print Page
Image is for illustrative purposes only. Please refer to product description.
169 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.280 |
10+ | €6.500 |
25+ | €5.910 |
50+ | €5.680 |
100+ | €5.440 |
250+ | €5.200 |
Price for:Each
Minimum: 1
Multiple: 1
€8.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7294V
Order Code1366583
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range± 10V to ± 40V
IC Case / PackageMultiwatt
No. of Pins15Pins
Load Impedance4ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power100W
Product Overview
TDA7294V is a monolithic integrated circuit in Multiwatt15 package, intended for use as audio class AB amplifier in Hi-Fi field applications (home stereo, self powered loudspeakers, top-class TV). Thanks to the wide voltage range and to the high out current capability it is able to supply the highest power into both 4ohm and 8ohm loads even in presence of poor supply regulation, with high supply voltage rejection. The built in muting function with turn on delay simplifies the remote operation avoiding switching on-off noises.
- Very high operating voltage range (±40V), DMOS power stage
- High output power (up to 100W music power), muting/stand-by functions
- No switch on/off noise, no boucherot cells, very low distortion
- Very low noise, short circuit protection, thermal shutdown
- Supply voltage range from 10V to 40V
- Quiescent current is 30mA typical
- Input bias current is 500nA maximum
- Input offset voltage is ±10mV maximum
- Input offset current is ±100nA maximum
- Operating ambient temperature range from 0 to 70°C, Multiwatt15V package
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
1Channels
IC Case / Package
Multiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
± 10V to ± 40V
No. of Pins
15Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
100W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
Product traceability