Print Page
Image is for illustrative purposes only. Please refer to product description.
399 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.500 |
10+ | €7.230 |
25+ | €6.960 |
50+ | €6.690 |
100+ | €6.420 |
250+ | €6.150 |
Price for:Each
Minimum: 1
Multiple: 1
€7.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7296
Order Code1776051
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range± 10V to ± 35V
IC Case / PackageMultiwatt
No. of Pins15Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power60W
Product Overview
The TDA7296 is a monolithic integrated circuit DMOS Audio Amplifier with mute and standby intended for use as audio class AB amplifier in Hi-Fi field applications. The built in muting function with turn on delay simplifies the remote operation avoiding switching on-off noises.
- Very high operating voltage range (±35V)
- DMOS power stage
- High output power
- No switch ON/OFF noise
- No Boucherot cells
- Very low distortion
- Very low noise
- Short-circuit protection
- Thermal shutdown
Applications
Audio
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
1Channels
IC Case / Package
Multiwatt
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
± 10V to ± 35V
No. of Pins
15Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
60W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008709