Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.860 |
| 10+ | €2.770 |
| 25+ | €2.610 |
| 50+ | €2.520 |
| 100+ | €2.420 |
| 250+ | €2.350 |
| 500+ | €2.150 |
| 1000+ | €2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€3.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7388
Order Code2762646
Technical Datasheet
Output Power x Channels @ Load45W x 4 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range-
IC Case / PackageFlexiwatt
No. of Pins25Pins
Load Impedance4ohm
Output Type4 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power45W
Product Overview
The TDA7388 is an AB class audio power amplifier, packaged in Flexiwatt 25 and designed for high end car radio applications. Based on a fully complementary PNP/NPN configuration, the TDA7388 allows a rail to rail output voltage swing with no need of bootstrap capacitors. The extremely reduced boundary components count allows very compact sets.
- High output power capability: 4x45W / 4Ohms max
- Low distortion
- Low output noise
- Standby function
- Mute function
- Automute at min. supply voltage detection
Applications
Audio
Technical Specifications
Output Power x Channels @ Load
45W x 4 @ 4Ohm
No. of Channels
4Channels
IC Case / Package
Flexiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Audio Amplifier Type
AB
Supply Voltage Range
-
No. of Pins
25Pins
Output Type
4 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
-
Output Power
45W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
Product traceability