Print Page
Image is for illustrative purposes only. Please refer to product description.
1.926 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.160 |
10+ | €2.370 |
25+ | €2.200 |
50+ | €2.020 |
100+ | €1.820 |
250+ | €1.750 |
500+ | €1.670 |
1000+ | €1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7491HV13TR
Order Code1776048
Technical Datasheet
Output Power x Channels @ Load20W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range5V to 18V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance8ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power20W
Product Overview
The TDA7491HV13TR is a dual BTL class-D Audio Amplifier with single power supply designed for LCD TVs and monitors. The TDA7491HV is pin-to-pin compatible with the TDA7491P and TDA7491LP. It has short-circuit and thermal overload protection.
- High efficiency
- Differential inputs minimize common mode noise
- No pop at turn-on/off
- Standby and mute features
- Externally synchronizable
Applications
Audio, Consumer Electronics
Technical Specifications
Output Power x Channels @ Load
20W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
PowerSSO
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
5V to 18V
No. of Pins
36Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
-
Output Power
20W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability