Print Page
Image is for illustrative purposes only. Please refer to product description.
664 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.470 |
10+ | €2.670 |
25+ | €2.560 |
50+ | €2.360 |
100+ | €2.310 |
250+ | €2.270 |
500+ | €2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7491P13TR
Order Code1776047
Technical Datasheet
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range5V to 18V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance6ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power9.5W
Product Overview
The TDA7491P13TR is a dual BTL class-D Audio Amplifier with single power supply designed for LCD TVs and monitors. The TDA7491P is pin-to-pin compatible with the TDA7491LP and TDA7491HV. It has short-circuit and thermal overload protection.
- High efficiency
- Differential inputs minimize common mode noise
- No pop at turn-on/off
- Standby and mute features
- Externally synchronizable
Applications
Audio, Consumer Electronics
Technical Specifications
Audio Amplifier Type
D
Supply Voltage Range
5V to 18V
No. of Pins
36Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
-
Output Power
9.5W
No. of Channels
2Channels
IC Case / Package
PowerSSO
Load Impedance
6ohm
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
2 Channel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001