Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.690 |
| 10+ | €7.460 |
| 25+ | €6.840 |
| 50+ | €6.290 |
| 100+ | €6.250 |
| 250+ | €5.690 |
Product Information
Product Overview
TDA7563BPDTR is a 4 x 50W multifunction quad power amplifier with built-in diagnostics feature. It has very low distortion allowing a clear powerful sound. Among the features, its superior efficiency performance coming from the internal exclusive structure, makes it the most suitable device to simplify the thermal management in high power sets. The dissipated output power under average listening condition is in fact reduced upto 50% when compared to the level provided by conventional class AB solutions. This device is equipped with a full diagnostics array that communicates the status of each speaker through the I²C bus.
- Multipower BCD technology, MOSFET output power stage
- DMOS power output, new high efficiency (class SB)
- Full fault protection, DC offset detection, four independent short circuit protection
- Clipping detector pin with selectable threshold (2 % / 10 %), standby/mute pin
- Linear thermal shutdown with multiple thermal warning, ESD protection
- Supply voltage range from 8V to 18V, total quiescent drain current is 170mA typical
- Output power is 28W typical at (THD = 10%, Tamb = 25°C)
- Power bandwidth is 100KHz minimum at (VS = 14.4V; RL = 4 ohm; f = 1KHz; GV = 30dB; Tamb = 25°C)
- Total harmonic distortion is 0.2% typical at (PO = 1-10W, f = 10KHz, Tamb = 25°C)
- Junction temperature range from -55°C to 150°C, PowerSO36 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
75W x 4 @ 2Ohm
4Channels
PowerSO
2ohm
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
AB
4 Channel
AB
8V to 18V
36Pins
4 x Stereo
-55°C
-
MSL 3 - 168 hours
PowerSO
-
75W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate