Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7718NTR
Order Code2807096
Your Part Number
Technical Datasheet
3.422 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.160 |
| 10+ | €3.520 |
| 25+ | €3.330 |
| 50+ | €3.210 |
| 100+ | €3.080 |
| 250+ | €2.940 |
| 500+ | €2.870 |
| 1000+ | €2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7718NTR
Order Code2807096
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range7.5V to 10V
Control InterfaceI2C
Audio IC Case StyleTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
TDA7718NTR is a high performance signal processor specifically designed for car radio applications. The device includes a high performance audio processor with fully integrated audio filters and new soft step architecture. The digital control allows programming in a wide range of filter characteristics.
- Offset voltage detection circuit for on-board power amplifier failure diagnosis
- Direct mute, digitally controlled SoftMute with 4 programmable mute-times (0.48ms/0.96ms/8ms/16ms)
- Four independent soft step speaker controls +15dB to -79dB with 1dB steps
- Treble: 2nd order frequency response (10KHz / 12.5KHz / 15KHz / 17.5KHz)
- Treble: centre frequency programmable in 4 steps (10KHz / 12.5KHz / 15KHz / 17.5KHz)
- Volume: +23dB to -31dB with 1dB step resolution, soft-step control with programmable blend times
- Input multiplexer QD1, SE1, SE2, SE3 and FD1 / SE4+SE5
- Selectable high frequency boost, selectable flat-mode (constant attenuation)
- Available in 28 pin TSSOP package
- Operating ambient temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Audio Control Type
Audio Processor
Control Interface
I2C
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Range
7.5V to 10V
Audio IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219