Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.230 |
| 5+ | €12.480 |
| 10+ | €11.720 |
| 50+ | €10.490 |
| 100+ | €9.780 |
| 250+ | €9.400 |
Product Information
Product Overview
TESEO-LIV3F is a Tiny GNSS module which is an easy to use GNSS standalone module, embedding Teseo III single die standalone positioning receiver IC working simultaneously on multiple constellations. The Teseo-LIV3F modules bring the proven accuracy and robustness of Teseo chips to the reach of everyone: the embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness of this solution make it ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation. Thanks to the embedded 16 Mbit flash TeseoLIV3F offers many extra features such as data logging, 7 days autonomous assisted GNSS, FW reconfigurability as well as FW upgrades. Also provides the Autonomous Assisted GNSS able to predict satellite data based on previous observation of satellite.
- Simultaneous multiconstellation
- 1.5m CEP position accuracy
- Tracking sensitivity of -163dBm
- 1.5m CEP position accuracy
- 2.1V to 4.3V supply voltage range
- Tiny LCC 18 pin package (9.7x10.1)
- Operating temperature range from -40° to 85°C
- Free FW configuration
- 17µW standby current and 75mW tracking power consumption
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
GNSS
2.1V
-
1.57542GHz
I2C, UART
LCC
-40°C
-
1.57542GHz
4.3V
-163dBm
1.5m
GPS, GLONASS, BeiDou, Galileo, QZSS
18Pins
85°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate