Print Page
Image is for illustrative purposes only. Please refer to product description.
174 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.070 |
| 10+ | €0.498 |
| 100+ | €0.442 |
| 500+ | €0.342 |
| 1000+ | €0.295 |
| 5000+ | €0.253 |
Price for:Each
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP115
Order Code9803980
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd50W
DC Collector Current2A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TIP115 is a complementary silicon power Darlington transistor in a TO-220 package. It is indented for use in medium power linear and switching applications.
- PNP type transistor
- Collector-base voltage (IE = 0) is 60V, collector-emitter voltage (IB = 0) is 60V
- Emitter-base voltage (IC = 0) is 5V
- Collector current is 2A, collector peak current is 4A
- Total dissipation at Tcase ≤ 25°C, Tamb ≤ 25°C
- Maximum operating junction temperature is a 150°C
Contents
100-piece of each 37 values 1ohm to 1Mohm axial resistors.
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
50W
RF Transistor Case
TO-220
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
2A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability