Print Page
Image is for illustrative purposes only. Please refer to product description.
3.060 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.290 |
10+ | €0.184 |
100+ | €0.144 |
500+ | €0.134 |
1000+ | €0.128 |
5000+ | €0.102 |
10000+ | €0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTLVH431LIL3T
Order Code4036225
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min1.222V
Reference Voltage Max1.258V
Initial Accuracy1.5%
Temperature Coefficient± 30ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Reference Voltage1.222V to 1.258V
Voltage Reference Case StyleSOT-23
Product Overview
TLVH431LIL3T is a low power adjustable shunt voltage reference in a SOT23-3L package. It is guaranteed temperature stability over the entire operating temperature range. The output voltage may be set to any value between 1.24V and 18V by means of an external resistor divider. The TLVH431 operates with a wide current range from 100µA to 60mA with a typical dynamic impedance of 0.22ohm.
- 1.5% voltage precision
- Operating temperature range from -40 to +125°C
- 100ppm/°C maximum temperature coefficient
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.222V
Initial Accuracy
1.5%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
1.222V to 1.258V
Product Range
-
Reference Voltage Max
1.258V
Temperature Coefficient
± 30ppm/°C
No. of Pins
3Pins
Input Voltage Max
18V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability