Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3022IDT
Order Code2212244
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay-
Supply Voltage Range2V to 5V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypePush Pull
No. of Comparators2 Comparators
Response Time-
Product Overview
TS3022IDT is a dual micropower comparator. It features a high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2V to 5V. This comparator offers micropower consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time. It is used in applications such as telecom, instrumentation, signal conditioning, high-speed sampling systems, portable communication systems, automotive.
- Propagation delay is 38ns typical at (Vicm = 0V, f = 10KHz, CL = 50pF, overdrive = 100mV)
- Supply current is 73µA typical at (no load, output high, Vicm = 0V)
- Rail-to-rail inputs, push-pull outputs
- Supply voltage range from 1.8V to 5V
- High ESD tolerance: 5kV HBM, 300V MM
- Latch-up immunity is 200mA typical
- Input offset voltage is 0.5mV typical at (VCC = 2V, Tamb = 25°C)
- Common-mode rejection ratio is 67dB typical at (0 <lt/> Vicm <lt/> 2V)
- Operating temperature range from -40°C to 125°C
- SO-8 package
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
-
IC Case / Package
SOIC
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2V to 5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074