Print Page
Image is for illustrative purposes only. Please refer to product description.
6.224 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €1.110 |
25+ | €1.090 |
50+ | €1.080 |
100+ | €1.060 |
250+ | €1.050 |
500+ | €1.030 |
1000+ | €1.020 |
Price for:Each
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3022IST
Order Code2212245
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay-
Supply Voltage Range2V to 5V
IC Case / PackageMSOP
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Comparator Case StyleMSOP
IC Output TypePush Pull
No. of Comparators2 Comparators
Response Time-
Product Overview
The TS3022IST is a dual Comparator features a high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2 to 5V, this comparator can operate over a wide temperature range. The TS3022 comparator offers micro-power consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time.
- Push-pull outputs
- 5kV HBM, 300V MM High ESD tolerance
- 200mA Latch-up immunity
Applications
Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Portable Devices
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
-
IC Case / Package
MSOP
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
MSOP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2V to 5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
-
Technical Docs (3)
Alternatives for TS3022IST
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability