Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.171 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€427.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS393IDT
Order Code2253440
Technical Datasheet
Comparator TypeCMOS
No. of Channels2Channels
Response Time / Propogation Delay1.5µs
Supply Voltage Range2.7V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, Push Pull
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, Push Pull
No. of Comparators2 Comparators
Response Time1.5µs
Product Overview
The TS393IDT is a micro-power dual CMOS Voltage Comparator with extremely low consumption of 9µA typically per comparator. Similar performance is offered by the dual micro-power comparator TS3702 with a push-pull CMOS output. Thus response times remain similar to the LM393 device.
- 9µA Extremely low supply current per comparator
- Input common-mode voltage range includes ground
- 10¹²Ω High input impedance
- Fast response time - 2.5µs for 5mV overdrive
- Pin-to-pin and functionally compatible with dual bipolar LM393
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Comparator Type
CMOS
Response Time / Propogation Delay
1.5µs
IC Case / Package
SOIC
Comparator Output Type
CMOS, Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 16V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, Push Pull
Response Time
1.5µs
Technical Docs (3)
Alternatives for TS393IDT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability