Print Page
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €0.665 |
100+ | €0.592 |
500+ | €0.464 |
1000+ | €0.418 |
5000+ | €0.350 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS420-600T
Order Code9804269
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current2.5A
On State RMS Current4A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current30A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TS420-600T is a 4A sensitive gate Silicon Controlled Rectifier (SCR) with highly sensitive triggering levels. It is suitable for all applications where the available gate current is limited. It provides an optimized performance in a limited space.
- 600V Vdrm/Vrrm Repetitive peak OFF-state voltage
- 0.2mA IGT Triggering gate current
Applications
Power Management, Motor Drive & Control, Consumer Electronics, Portable Devices, Safety
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
2.5A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
30A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability