Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.694 |
| 10+ | €0.503 |
| 50+ | €0.454 |
| 100+ | €0.442 |
| 250+ | €0.431 |
| 500+ | €0.419 |
| 1000+ | €0.408 |
| 2500+ | €0.396 |
Product Information
Product Overview
TS4871IST is an audio power amplifier capable of delivering 1W of continuous RMS output power into 8 ohm load at 5V. This audio amplifier exhibits 0.1% distortion level (THD) from a 5V supply for a Pout = 250mW RMS. An external standby mode control reduces the supply current to less than 10nA. An internal thermal shutdown protection is also provided. It has been designed for high quality audio applications such as mobile phones and to minimize the number of external components. The unity-gain stable amplifier can be configured by external gain setting resistors. It is used in applications such as mobile phones (cellular / cordless), laptop / notebook computers, PDAs, portable audio devices.
- Supply voltage range from 2.5V to 5.5V
- Standby current is 10nA typical at (No input signal, VSTDBY = VCC, RL = 8 ohm, Tamb = 25°C)
- Power supply rejection ratio is 75dB typical at (f = 217Hz, RL = 8 ohm)
- Ultra low pop and click, ultra low distortion (0.1%), unity gain stable
- Output offset voltage is 5mW typical at (No input signal, RL = 8 ohm, Tamb = 25°C)
- Gain bandwidth product is 2MHz typical at (RL = 8 ohm, Tamb = 25°C)
- Operating temperature range from -40°C to +85°C
- MiniSO8 package
- Thermal resistance junction-to-ambient is 190°C/W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1W x 1 @ 8Ohm
1Channels
Mini SOIC
8ohm
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
AB
1 Channel
AB
2.5V to 5.5V
8Pins
1 x Mono BTL
-40°C
-
MSL 3 - 168 hours
Mini SOIC
-
1W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate