Print Page
Image is for illustrative purposes only. Please refer to product description.
1.575 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
10+ | €1.200 |
50+ | €1.080 |
100+ | €0.969 |
250+ | €0.905 |
500+ | €0.871 |
1000+ | €0.842 |
2500+ | €0.825 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS881ICT
Order Code2762671
Technical Datasheet
Comparator TypeNanopower
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range850mV to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Comparator Case StyleSC-70
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Comparator Type
Nanopower
Response Time / Propogation Delay
-
IC Case / Package
SC-70
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SC-70
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
850mV to 5.5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability