Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.710 |
| 10+ | €2.090 |
| 25+ | €2.000 |
| 50+ | €1.890 |
| 100+ | €1.770 |
| 250+ | €1.720 |
| 500+ | €1.630 |
| 1000+ | €1.590 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS934IDT
Order Code2806810
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product100kHz
Slew Rate Typ50V/ms
Supply Voltage Range2.7V to 10V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage10mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers4 Amplifier
Slew Rate50V/ms
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
50V/ms
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
10mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
100kHz
Supply Voltage Range
2.7V to 10V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
100kHz
Slew Rate
50V/ms
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
Product traceability