Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.383 |
| 9000+ | €0.375 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,149.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS951ILT
Order Code2253424
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 12V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage6mV
Input Bias Current35nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Product Overview
The TS951ILT is a low-power single Operational Amplifier with rail-to-rail input/output. The BiCMOS operational amplifier optimized and fully specified for 3 and 5V operation. It is suitable for battery-powered systems, set-top boxes and digital-to-analog converter buffers.
- High speed
- Latch-up immunity
- 0.9mA at 3V Low consumption
- 80dB Supply voltage rejection ratio
- 2μV/°C Input offset voltage drift
Applications
Computers & Computer Peripherals, Signal Processing, Communications & Networking, Sensing & Instrumentation, Portable Devices, Consumer Electronics
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Power
Input Offset Voltage
6mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 12V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
35nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
3MHz
Slew Rate
1V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability