Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.030 |
10+ | €1.930 |
25+ | €1.830 |
50+ | €1.720 |
100+ | €1.620 |
Product Information
Product Overview
TSB514 is a 6MHz bandwidth amplifier. It features rail-to-rail input and output, which are guaranteed to operate from 2.7V to 36V single supply as well as from ± 1.35V to ± 18V dual supplies. This amplifier have the advantage of offering a large span of supply voltage and a wide bandwidth. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability makes this useful in a wide variety of applications such as filters, power supply and motor control, actuator driving and resistive transducers, high-side and low-side current sensing, hall effect sensors, test and measurement equipment, industrial process control, stain gauge etc.
- Low offset voltage is 1.5mV maximum
- Slew rate is 3V/µs
- Low noise is 12nV/√Hz
- Integrated EMI filter
- 2kV HBM ESD tolerance
- Input offset current is 10nA at (VICM = VCC/2)
- Total harmonic distortion + noise is 0.0003 % at (RL = 10Kohm)
- Supply current (per channel) is 1.4mA at (no load, T = 25°C)
- Operating temperature range is -40°C to +125°C
- Packaging style is SO14
Technical Specifications
4Channels
3V/µs
SOIC
General Purpose
1.5mV
Surface Mount
125°C
AEC-Q100
SOIC
6MHz
3V/µs
6MHz
2.7V to 36V, ± 1.35V to ± 18V
14Pins
Rail - Rail Input / Output (RRIO)
-100nA
-40°C
-
No SVHC (21-Jan-2025)
AEC-Q100
4 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate